Phoenix Contact 3031306 ST 2.5-QUATTRO Series Grey, 2.5mm², 1-Level

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
1
American Wire Gauge
28 → 12AWG
Series
ST 2.5-QUATTRO
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
28A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
BV, cUL, DNV, GL, UL, VDE
Model Number
ST 2,5-QUATTRO
Distrelec Product Id
30012524
Country of Origin
Germany
Product details
Four-wire spring-loaded terminals ST...-QUATTRO
Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations
Approvals
Approvals: UL/CUL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
1
American Wire Gauge
28 → 12AWG
Series
ST 2.5-QUATTRO
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
28A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
BV, cUL, DNV, GL, UL, VDE
Model Number
ST 2,5-QUATTRO
Distrelec Product Id
30012524
Country of Origin
Germany
Product details
Four-wire spring-loaded terminals ST...-QUATTRO
Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations
Approvals
Approvals: UL/CUL