Phoenix Contact 3031319 ST B2.5-QUATTRO BU Series Blue, 2.5mm²

RS Stock No.: 648-3085Brand: Phoenix ContactManufacturers Part No.: 3031319
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

American Wire Gauge

28 → 12AWG

Series

ST B2.5-QUATTRO BU

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

28A

Model Number

ST 2,5-QUATTRO BU

Country of Origin

Germany

Product details

Four-wire spring-loaded terminals ST...-QUATTRO

Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations

Approvals

Approvals: UL/CUL

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3031319 ST B2.5-QUATTRO BU Series Blue, 2.5mm²

P.O.A.

Phoenix Contact 3031319 ST B2.5-QUATTRO BU Series Blue, 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

American Wire Gauge

28 → 12AWG

Series

ST B2.5-QUATTRO BU

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

28A

Model Number

ST 2,5-QUATTRO BU

Country of Origin

Germany

Product details

Four-wire spring-loaded terminals ST...-QUATTRO

Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations

Approvals

Approvals: UL/CUL