Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
STS 2.5 BU
Termination Method
Spring Clamp
Voltage Rating
800 V
Current Rating
31A
Model Number
STS 2,5 BU
Country of Origin
Germany
Product details
TB Series
TB Series
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3036408 STS 2.5 BU Series Blue, Single-Level, Spring Clamp Termination
1
P.O.A.
Phoenix Contact 3036408 STS 2.5 BU Series Blue, Single-Level, Spring Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
STS 2.5 BU
Termination Method
Spring Clamp
Voltage Rating
800 V
Current Rating
31A
Model Number
STS 2,5 BU
Country of Origin
Germany
Product details