Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 6mm²
Voltage Rating
1 kV
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Din rail terminal block,UT4,blue
1
P.O.A.
Din rail terminal block,UT4,blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 6mm²
Voltage Rating
1 kV
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
P.O.A.Each (In a Pack of 10) (ex VAT)