Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 627-4623Brand: Phoenix ContactManufacturers Part No.: 3044115Distrelec Article No.: 14829253
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

UT 4 BU

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 4 BU

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

P.O.A.

Phoenix Contact 3044115 UT 4 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

UT 4 BU

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 4 BU

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range