Phoenix Contact 3044128 UT 4-PE Series Green/Yellow, 0.14 → 6mm², Single-Level, Screw Termination, ATEX

Technical documents
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-PE
Voltage Rating
690 v
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Model Number
UT 4-PE
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-PE
Voltage Rating
690 v
Termination Method
Screw
Cable CSA
0.14 → 6mm²
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Model Number
UT 4-PE
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range