Phoenix Contact 4-Way UT 4-QUATTRO-PE Earth Terminal Block, 0.14 → 6mm², 26 → 10 AWG Wire, Screw Down,

RS Stock No.: 624-7104Brand: Phoenix ContactManufacturers Part No.: 3044597Distrelec Article No.: 14829266
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

UT 4-QUATTRO-PE

Wire Size

26 → 10 AWG

Cable CSA

0.14 → 6mm²

Colour

Green/Yellow

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Polyamide

Length

65.4mm

Width

6.2mm

Height

65.4mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

UT Quattro

4-way grey and green/yellow screw terminals
Cable CSA 4mm2
Rated at 500V/39A
Terminal cover available

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 4-Way UT 4-QUATTRO-PE Earth Terminal Block, 0.14 → 6mm², 26 → 10 AWG Wire, Screw Down,

P.O.A.

Phoenix Contact 4-Way UT 4-QUATTRO-PE Earth Terminal Block, 0.14 → 6mm², 26 → 10 AWG Wire, Screw Down,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 370P.O.A.
375 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Earth Block Type

UT 4-QUATTRO-PE

Wire Size

26 → 10 AWG

Cable CSA

0.14 → 6mm²

Colour

Green/Yellow

Number Of Ways

4

Termination Method

Screw Down

Housing Material

Polyamide

Length

65.4mm

Width

6.2mm

Height

65.4mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

UT Quattro

4-way grey and green/yellow screw terminals
Cable CSA 4mm2
Rated at 500V/39A
Terminal cover available

Phoenix Contact CLIPLINE UT Range