Phoenix Contact 3044665 UTTB 2.5-PE Series Green, Yellow, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx

Technical documents
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
UTTB 2.5-PE
Termination Method
Screw
Cable CSA
2.5mm²
Fused
No
Voltage Rating
352 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Model Number
UTTB 2,5-PE
Distrelec Product Id
14829366
Country of Origin
Germany
Product details
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Phoenix Contact CLIPLINE UT Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Double
American Wire Gauge
26 → 12AWG
Series
UTTB 2.5-PE
Termination Method
Screw
Cable CSA
2.5mm²
Fused
No
Voltage Rating
352 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CSA
Model Number
UTTB 2,5-PE
Distrelec Product Id
14829366
Country of Origin
Germany
Product details
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time