Phoenix Contact 3045017 UT 2.5/1P-PE Series Grey, Single-Level, Screw Termination

RS Stock No.: 652-3767Brand: Phoenix ContactManufacturers Part No.: 3045017
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

26 → 12AWG

Series

UT 2.5/1P-PE

Termination Method

Screw

Current Rating

24A

Model Number

UT 2,5/1P

Country of Origin

Germany

Product details

UT-COMBI screw connection terminal blocks

Terminal block with pull-out connection zone from the CLIPLINE COMBI range.
Screw connection.
Permissible cable cross-section: 2.5 mm².
Compatible with SP, UP, QP and DP ready-made connectors.
Terminal block width: 5.2 mm.
TS35 DIN rail mounting.

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3045017 UT 2.5/1P-PE Series Grey, Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3045017 UT 2.5/1P-PE Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

26 → 12AWG

Series

UT 2.5/1P-PE

Termination Method

Screw

Current Rating

24A

Model Number

UT 2,5/1P

Country of Origin

Germany

Product details

UT-COMBI screw connection terminal blocks

Terminal block with pull-out connection zone from the CLIPLINE COMBI range.
Screw connection.
Permissible cable cross-section: 2.5 mm².
Compatible with SP, UP, QP and DP ready-made connectors.
Terminal block width: 5.2 mm.
TS35 DIN rail mounting.

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

You may be interested in