Din rail fused connector,UT4,5x20mm

RS Stock No.: 492-0784Brand: Phoenix ContactManufacturers Part No.: 3046032
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Black

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Voltage Rating

500 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Stock information temporarily unavailable.

P.O.A.

Din rail fused connector,UT4,5x20mm

P.O.A.

Din rail fused connector,UT4,5x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Voltage Rating

500 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX