Phoenix Contact 3046090 UT Series Black, 0.14 → 4mm², Single-Level, Screw Termination, Fused, ATEX

Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
Series
UT
Termination Method
Screw
Cable CSA
0.14 → 4mm²
Fused
Yes
Voltage Rating
24 V
Current Rating
6.3A
Pitch
6.2mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Model Number
UT 4-HESILED 24 (5X20)
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
Series
UT
Termination Method
Screw
Cable CSA
0.14 → 4mm²
Fused
Yes
Voltage Rating
24 V
Current Rating
6.3A
Pitch
6.2mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
Model Number
UT 4-HESILED 24 (5X20)
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range