Phoenix Contact 3046139 UT 4-MT Series Grey, 0.14 → 6mm², Single-Level, Screw Termination

RS Stock No.: 627-3939Brand: Phoenix ContactManufacturers Part No.: 3046139Distrelec Article No.: 14829259
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

UT 4-MT

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Current Rating

20A

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Model Number

UT 4-MT

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

You may be interested in
Din rail term block,UT4,test skt screws
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3046139 UT 4-MT Series Grey, 0.14 → 6mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3046139 UT 4-MT Series Grey, 0.14 → 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in
Din rail term block,UT4,test skt screws
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

UT 4-MT

Termination Method

Screw

Cable CSA

0.14 → 6mm²

Current Rating

20A

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Model Number

UT 4-MT

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

You may be interested in
Din rail term block,UT4,test skt screws
P.O.A.Each (In a Pack of 10) (ex VAT)