Phoenix Contact 3046184 UT 4-MTD RD Series Grey, 4mm², Single-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 648-4280Brand: Phoenix ContactManufacturers Part No.: 3046184
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 4-MTD RD

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

UT 4-MTD

Country of Origin

Germany

Product details

UT 4-MTD through terminal

Same contours as isolating, isolating blade and fuse terminals, enabling universal labelling and bridging

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3046184 UT 4-MTD RD Series Grey, 4mm², Single-Level, Screw Termination, ATEX, IECEx

P.O.A.

Phoenix Contact 3046184 UT 4-MTD RD Series Grey, 4mm², Single-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 4-MTD RD

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

UT 4-MTD

Country of Origin

Germany

Product details

UT 4-MTD through terminal

Same contours as isolating, isolating blade and fuse terminals, enabling universal labelling and bridging

Phoenix Contact CLIPLINE UT Range