Phoenix Contact 3046362 UT 2.5-MT Series Grey, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 804-3276Brand: Phoenix ContactManufacturers Part No.: 3046362Distrelec Article No.: 30012610
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 2.5-MT

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

20A

Maximum Operating Temperature

+120°C

Model Number

UT 2,5-MT

Product details

Phoenix Contact UT4 series of Knife Disconnect Terminal Blocks

A professional range of UT series Knife disconnect terminal block from Phoenix Contact. These screw connection terminal blocks are a compact design with actuation latch enabling cable wiring in confined space. All terminal blocks are highly reliable and excellent quality.

Features and Benefits

• Compact design and high current-carrying capacity of 20A

• Double bridge shaft enables individual potential distribution and supply

• For UT..-MTD feed-through terminal blocks of the same shape

Applications

• Energy Sector
• Power Supplies
• Industrial building management

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3046362 UT 2.5-MT Series Grey, 2.5mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3046362 UT 2.5-MT Series Grey, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 2.5-MT

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

20A

Maximum Operating Temperature

+120°C

Model Number

UT 2,5-MT

Product details

Phoenix Contact UT4 series of Knife Disconnect Terminal Blocks

A professional range of UT series Knife disconnect terminal block from Phoenix Contact. These screw connection terminal blocks are a compact design with actuation latch enabling cable wiring in confined space. All terminal blocks are highly reliable and excellent quality.

Features and Benefits

• Compact design and high current-carrying capacity of 20A

• Double bridge shaft enables individual potential distribution and supply

• For UT..-MTD feed-through terminal blocks of the same shape

Applications

• Energy Sector
• Power Supplies
• Industrial building management

Phoenix Contact CLIPLINE UT Range