Phoenix Contact 3046703 UT 6-3L Series, Push In Termination

RS Stock No.: 123-8016Brand: Phoenix ContactManufacturers Part No.: 3046703
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Series

UT 6-3L

American Wire Gauge

24 → 8AWG

Termination Method

Push In

Voltage Rating

1 kV

Current Rating

36A

Model Number

UT 6-3L

Product details

UT Multi-Level Terminal Block

A professional range of UT Multi-level terminal blocks from Phoenix Contact. These Screw connection terminal blocks have a large wiring space that enables the connection of solid and stranded conductors without ferrules. All UT Multi-level terminal blocks are highly reliable and excellent quality.

A very high wiring density is achieved with these compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3046703 UT 6-3L Series, Push In Termination

P.O.A.

Phoenix Contact 3046703 UT 6-3L Series, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

UT 6-3L

American Wire Gauge

24 → 8AWG

Termination Method

Push In

Voltage Rating

1 kV

Current Rating

36A

Model Number

UT 6-3L

Product details

UT Multi-Level Terminal Block

A professional range of UT Multi-level terminal blocks from Phoenix Contact. These Screw connection terminal blocks have a large wiring space that enables the connection of solid and stranded conductors without ferrules. All UT Multi-level terminal blocks are highly reliable and excellent quality.

A very high wiring density is achieved with these compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification

Phoenix Contact CLIPLINE UT Range