Phoenix Contact 3049039 RT 5-T Series Grey, 0.1 → 6mm², Single-Level, Bolt Termination

RS Stock No.: 857-5007Brand: Phoenix ContactManufacturers Part No.: 3049039
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

RT 5-T

Termination Method

Bolt

Cable CSA

0.1 → 6mm²

Voltage Rating

1 kV

Current Rating

41A

Maximum Operating Temperature

+120°C

Model Number

RT 5-T

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3049039 RT 5-T Series Grey, 0.1 → 6mm², Single-Level, Bolt Termination

P.O.A.

Phoenix Contact 3049039 RT 5-T Series Grey, 0.1 → 6mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

RT 5-T

Termination Method

Bolt

Cable CSA

0.1 → 6mm²

Voltage Rating

1 kV

Current Rating

41A

Maximum Operating Temperature

+120°C

Model Number

RT 5-T

Country of Origin

China