Phoenix Contact PWO 4-POT-SL Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push

RS Stock No.: 284-1418Brand: Phoenix ContactManufacturers Part No.: 3059715
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

8.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

PWO 4-POT-SL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact PWO 4-POT-SL Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact PWO 4-POT-SL Series Panel Feed Through Terminal Plug, 2-Contact, 8.1mm Pitch, Panel Mount, 1-Row, Push
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

8.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

PWO 4-POT-SL

Country of Origin

China