Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
38
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Series
UTWE
Gender
Female
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact UTWE Series UTWE 6-2/F19 Terminal Strip, 38-Way, 30A, 24 → 8 AWG Wire, Screw Termination
1
P.O.A.
Phoenix Contact UTWE Series UTWE 6-2/F19 Terminal Strip, 38-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
38
Current Rating
30A
Wire Size
24 → 8 AWG
Termination Method
Screw
Mounting Type
Wall Mount
Material
Polyamide
Voltage Rating
400 V
Pitch
8.2mm
Series
UTWE
Gender
Female
Country of Origin
Poland