Phoenix Contact 3070011 UT 4-PE/MT Series Grey, Single-Level, Screw Termination

RS Stock No.: 855-8594Brand: Phoenix ContactManufacturers Part No.: 3070011
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

Series

UT 4-PE/MT

Termination Method

Screw

Current Rating

20A

Model Number

UT 4-PE/MT

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3070011 UT 4-PE/MT Series Grey, Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3070011 UT 4-PE/MT Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

Series

UT 4-PE/MT

Termination Method

Screw

Current Rating

20A

Model Number

UT 4-PE/MT

Country of Origin

Poland