Phoenix Contact 3070310 USST 6-T/SB Series Grey, Single-Level, Screw Termination

RS Stock No.: 886-8788Brand: Phoenix ContactManufacturers Part No.: 3070310
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

USST 6-T/SB

Termination Method

Screw

Voltage Rating

500 V

Current Rating

41A

Maximum Operating Temperature

+130°C

Model Number

USST 6-T/SB

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3070310 USST 6-T/SB Series Grey, Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3070310 USST 6-T/SB Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Series

USST 6-T/SB

Termination Method

Screw

Voltage Rating

500 V

Current Rating

41A

Maximum Operating Temperature

+130°C

Model Number

USST 6-T/SB

Country of Origin

Poland