Phoenix Contact 3070435 8-0, 8), VBSTB 4-FS (6-2 Series Grey, 2.5mm², 1-Level, Screw Termination

RS Stock No.: 241-6169Brand: Phoenix ContactManufacturers Part No.: 3070435Distrelec Article No.: 30413608
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

1

Series

8-0, 8), VBSTB 4-FS (6-2

American Wire Gauge

24 → 12AWG

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3070435 8-0, 8), VBSTB 4-FS (6-2 Series Grey, 2.5mm², 1-Level, Screw Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3070435 8-0, 8), VBSTB 4-FS (6-2 Series Grey, 2.5mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

1

Series

8-0, 8), VBSTB 4-FS (6-2

American Wire Gauge

24 → 12AWG

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Country of Origin

Poland