Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
10.1mm
Number Of Rows
1
Mounting Type
Panel Mount
Termination Method
Push In
Series
UW 10/S
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact UW 10/S Series Panel Feed Through Terminal Plug, 2-Contact, 10.1mm Pitch, Panel Mount, 1-Row, Push In
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact UW 10/S Series Panel Feed Through Terminal Plug, 2-Contact, 10.1mm Pitch, Panel Mount, 1-Row, Push In
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
10.1mm
Number Of Rows
1
Mounting Type
Panel Mount
Termination Method
Push In
Series
UW 10/S
Country of Origin
China