Phoenix Contact 2-Way UTI 16-PE Earth Terminal Block, 10 → 4 AWG Wire, Screw Down, Polyamide Housing

Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
UTI 16-PE
Wire Size
10 → 4 AWG
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Polyamide
Current Rating
76A
Length
51mm
Width
12.2mm
Height
58mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Product details
UTI Low Profile Terminal Blocks
UTI series terminal blocks have a low vertical height profile making them ideal for space restricted applications. They also feature a quick install bus bar option that reduces installation time.
Low profile, only 58mm high on standard TS35 DIN rail
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Phoenix Contact CLIPLINE UT Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 74 | P.O.A. |
75 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
UTI 16-PE
Wire Size
10 → 4 AWG
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Polyamide
Current Rating
76A
Length
51mm
Width
12.2mm
Height
58mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Product details
UTI Low Profile Terminal Blocks
UTI series terminal blocks have a low vertical height profile making them ideal for space restricted applications. They also feature a quick install bus bar option that reduces installation time.
Low profile, only 58mm high on standard TS35 DIN rail
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide