Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
24 → 6AWG
Series
UK 10-DREHSI-EX (5X20)
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
10A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC, REACH
Model Number
UK 10-DREHSI-EX (5X20)
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
24 → 6AWG
Series
UK 10-DREHSI-EX (5X20)
Termination Method
Screw
Cable CSA
0.5 → 16mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
10A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC, REACH
Model Number
UK 10-DREHSI-EX (5X20)
Country of Origin
Poland