Phoenix Contact 3076033 UTI 2.5-L/LB Series Grey, Triple-Level, Screw Termination

RS Stock No.: 858-0560Brand: Phoenix ContactManufacturers Part No.: 3076033
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

Series

UTI 2.5-L/LB

Termination Method

Screw

Current Rating

24A

Voltage Rating

400 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

UTI 2,5-L/LB

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3076033 UTI 2.5-L/LB Series Grey, Triple-Level, Screw Termination

P.O.A.

Phoenix Contact 3076033 UTI 2.5-L/LB Series Grey, Triple-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Triple

Series

UTI 2.5-L/LB

Termination Method

Screw

Current Rating

24A

Voltage Rating

400 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

UTI 2,5-L/LB

Country of Origin

Germany