Phoenix Contact 3100017 MTKD Series Grey, 1mm², 1-Level, Screw Termination

RS Stock No.: 270-2678Brand: Phoenix ContactManufacturers Part No.: 3100017
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

1

Series

MTKD

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

1mm²

Voltage Rating

400 V

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3100017 MTKD Series Grey, 1mm², 1-Level, Screw Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3100017 MTKD Series Grey, 1mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

1

Series

MTKD

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

1mm²

Voltage Rating

400 V

Country of Origin

Poland