Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 2-Way MT1.5-PE Earth Terminal Block, 26 → 16 AWG Wire, Screw Down, Polyamide Housing

RS Stock No.: 869-095Brand: Phoenix ContactManufacturers Part No.: 3100318
brand-logo
View all in Earth Terminal Blocks

Technical documents

Specifications

Earth Block Type

MT1.5-PE

Wire Size

26 → 16 AWG

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Length

22mm

Width

4.2mm

Height

23.5mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

Turkey

Product details

Standard and Earth Terminals

These compact terminals from Phoenix Contact allow for complex switching tasks in confined spaces. Mounted on TS15 RS 467-349. These terminals have a pitch of just 4.2mm.
End clamp is available to purchase separately.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 2-Way MT1.5-PE Earth Terminal Block, 26 → 16 AWG Wire, Screw Down, Polyamide Housing

P.O.A.

Phoenix Contact 2-Way MT1.5-PE Earth Terminal Block, 26 → 16 AWG Wire, Screw Down, Polyamide Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Earth Block Type

MT1.5-PE

Wire Size

26 → 16 AWG

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Length

22mm

Width

4.2mm

Height

23.5mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

Turkey

Product details

Standard and Earth Terminals

These compact terminals from Phoenix Contact allow for complex switching tasks in confined spaces. Mounted on TS15 RS 467-349. These terminals have a pitch of just 4.2mm.
End clamp is available to purchase separately.