Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3104013 MTK-P/P Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination

RS Stock No.: 463-3890Brand: Phoenix ContactManufacturers Part No.: 3104013Distrelec Article No.: 14828981
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

MTK-P/P

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Voltage Rating

400 V

Current Rating

16A

Model Number

MTK-P/P

Country of Origin

Poland

Product details

Knife Disconnect Terminals

Disconnect terminal blocks enable you to rapidly localise system faults, and permits inspection work to be carried out under zero voltage conditions.

A standard height version for 2.5mm² wire, and a double-deck version for 4.0mm² wire is available
Colour grey

Approvals

UL recognised component, CSA certified

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3104013 MTK-P/P Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3104013 MTK-P/P Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

MTK-P/P

Termination Method

Screw

Cable CSA

0.2 → 2.5mm²

Voltage Rating

400 V

Current Rating

16A

Model Number

MTK-P/P

Country of Origin

Poland

Product details

Knife Disconnect Terminals

Disconnect terminal blocks enable you to rapidly localise system faults, and permits inspection work to be carried out under zero voltage conditions.

A standard height version for 2.5mm² wire, and a double-deck version for 4.0mm² wire is available
Colour grey

Approvals

UL recognised component, CSA certified