Phoenix Contact 3118203 UK 6-FSI/C Series Black, Single-Level, Screw Termination, Fused

Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
26 → 8AWG
Series
UK 6-FSI/C
Termination Method
Screw
Fused
Yes
Voltage Rating
250 V
Current Rating
30A
Pitch
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA certified
Model Number
UK 6-FSI/C
Country of Origin
Turkey
Product details
Phoenix Contact Flat-Type Fuse Terminal Block
UK 6-FSI/C is a single tier terminal block equipped with a location for flat-type fuses. The black polyamide (PA) terminal block has 2 connections and a maximum load current of 30A.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
26 → 8AWG
Series
UK 6-FSI/C
Termination Method
Screw
Fused
Yes
Voltage Rating
250 V
Current Rating
30A
Pitch
8.2mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA certified
Model Number
UK 6-FSI/C
Country of Origin
Turkey
Product details
Phoenix Contact Flat-Type Fuse Terminal Block
UK 6-FSI/C is a single tier terminal block equipped with a location for flat-type fuses. The black polyamide (PA) terminal block has 2 connections and a maximum load current of 30A.