Phoenix Contact 3121025 GTF 76/ 48 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

RS Stock No.: 886-8930Brand: Phoenix ContactManufacturers Part No.: 3121025Distrelec Article No.: 30012491
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

48 V

American Wire Gauge

20 → 8AWG

Series

GTF 76/ 48

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

cULus Recognized, EAC

Model Number

GTF 76/ 48

Country of Origin

Poland

P.O.A.

Phoenix Contact 3121025 GTF 76/ 48 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

P.O.A.

Phoenix Contact 3121025 GTF 76/ 48 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

48 V

American Wire Gauge

20 → 8AWG

Series

GTF 76/ 48

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

cULus Recognized, EAC

Model Number

GTF 76/ 48

Country of Origin

Poland