Technical documents
Specifications
Brand
Phoenix ContactMaximum Wire Size mm²
2 x 4mm²
Maximum Wire Size (mm²)
2 x 4mm²
Pin Diameter
3.8mm
Number of Entries
2
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Overall Length
23mm
Series
AI-TWIN2X 4 -12 GY
Country of Origin
Germany
Product details
Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically
Phoenix Contact Bootlace Ferrules
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactMaximum Wire Size mm²
2 x 4mm²
Maximum Wire Size (mm²)
2 x 4mm²
Pin Diameter
3.8mm
Number of Entries
2
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Overall Length
23mm
Series
AI-TWIN2X 4 -12 GY
Country of Origin
Germany
Product details
Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically