Phoenix Contact 3205019 QTC 1.5 Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect Termination

RS Stock No.: 627-4011Brand: Phoenix ContactManufacturers Part No.: 3205019Distrelec Article No.: 14829308
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 16AWG

Series

QTC 1.5

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Voltage Rating

800 V

Current Rating

17.5A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Standards Met

ATEX, CCC, CSA, cULus, DNV, EAC, UKCA

Model Number

QTC 1,5

Country of Origin

China

Product details

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3205019 QTC 1.5 Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect Termination

P.O.A.

Phoenix Contact 3205019 QTC 1.5 Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 16AWG

Series

QTC 1.5

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Voltage Rating

800 V

Current Rating

17.5A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Standards Met

ATEX, CCC, CSA, cULus, DNV, EAC, UKCA

Model Number

QTC 1,5

Country of Origin

China

Product details

QT Range

Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation