Technical documents
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
20 → 14AWG
Series
QTC 2.5-PE
Voltage Rating
800 V
Termination Method
Quick Connect
Cable CSA
0.5 → 2.5mm²
Current Rating
24A
Model Number
QTC 2,5-PE
Product details
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
20 → 14AWG
Series
QTC 2.5-PE
Voltage Rating
800 V
Termination Method
Quick Connect
Cable CSA
0.5 → 2.5mm²
Current Rating
24A
Model Number
QTC 2,5-PE
Product details
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation