Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In Termination

RS Stock No.: 803-7738Brand: Phoenix ContactManufacturers Part No.: 3208511Distrelec Article No.: 14808871
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

26 → 14AWG

Series

PTTB 1.5/S

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

CSA, cULus

Model Number

PTTB 1,5/S

Distrelec Product Id

14808871

Country of Origin

Germany

Product details

PTTBS Multi-Level Terminal Blocks

The 3208511 is a non-fused terminal block from Phoenix Contact. This terminal block comes from the PTTBS Clipline technology line and features a super easy install with tool-less wiring with ferrules or solid connectors. The compact design of this terminal blocks and easy front connection access means you can put this is confined spaces. This terminal block is mounted via a DIN rail and accepts wire from 26 to 14 AWG.

Features and benefits:

  • Double-level with push in connections

  • Tool-free wiring of conductors with ferrules or solid conductors

  • Compact design with easy access to front ports

  • Has an additional test connection

Accessories:

Flathead screwdriver – 648-5901
Partition plate – 866-6790

PTTB / PTTBS Double Level Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In Termination

P.O.A.

Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

26 → 14AWG

Series

PTTB 1.5/S

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

16A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

CSA, cULus

Model Number

PTTB 1,5/S

Distrelec Product Id

14808871

Country of Origin

Germany

Product details

PTTBS Multi-Level Terminal Blocks

The 3208511 is a non-fused terminal block from Phoenix Contact. This terminal block comes from the PTTBS Clipline technology line and features a super easy install with tool-less wiring with ferrules or solid connectors. The compact design of this terminal blocks and easy front connection access means you can put this is confined spaces. This terminal block is mounted via a DIN rail and accepts wire from 26 to 14 AWG.

Features and benefits:

  • Double-level with push in connections

  • Tool-free wiring of conductors with ferrules or solid conductors

  • Compact design with easy access to front ports

  • Has an additional test connection

Accessories:

Flathead screwdriver – 648-5901
Partition plate – 866-6790

PTTB / PTTBS Double Level Terminal Blocks