Phoenix Contact 3208746 PT 10 Series Grey, 16mm², Push In Termination, ATEX, IECEx

RS Stock No.: 225-2880Brand: Phoenix ContactManufacturers Part No.: 3208746Distrelec Article No.: 11049708
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

PT 10

American Wire Gauge

6AWG

Termination Method

Push In

Cable CSA

16mm²

Fused

No

Voltage Rating

1 kV

Current Rating

57A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 10-TWIN

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3208746 PT 10 Series Grey, 16mm², Push In Termination, ATEX, IECEx

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3208746 PT 10 Series Grey, 16mm², Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Series

PT 10

American Wire Gauge

6AWG

Termination Method

Push In

Cable CSA

16mm²

Fused

No

Voltage Rating

1 kV

Current Rating

57A

Hazardous Area Certification

ATEX, IECEx

Model Number

PT 10-TWIN

Country of Origin

China