Phoenix Contact 3208943 PT 4-FSI/F Series Black, 4mm², Single-Level, Push In Termination, Fused, CSA

RS Stock No.: 708-1615Brand: Phoenix ContactManufacturers Part No.: 3208943Distrelec Article No.: 14854097
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-FSI/F

Termination Method

Push In

Cable CSA

4mm²

Fused

Yes

Voltage Rating

400 V

Current Rating

10A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

CSA

Standards Met

CSA, cULus, DNV GL, EAC

Model Number

PT 4-FSI/F

Country of Origin

Poland

Product details

PT Type F Fused DIN rail terminal block - Phoenix Contact

The PT DIN rail mounted terminal blocks from Phoenix contact are fused, type F terminal blocks that give you the added protection compared to a conventional DIN rail terminal block. PT series blocks are small in size, so it allows for wiring in confined spaces while also allowing a more compact setup on a single rail. These terminal blocks have a double function shaft while also having an additional testing port and thanks to the push-in connection technology, you'll have an effortless install. Simply plug in your cable and ensure a tight connection has been made by slightly tugging the cable.

The housing is made from a black polyamide material and is backed by a flammability rating of V0. Not to mention, these PT terminal blocks also have an LED to allow you to determine your voltage rating.

Features and benefits:

  • Added protection with an F type fuse

  • Small size allows for even the tightest of installs

  • LED to indicate voltage

  • 50% less insertion force thanks to Phoenix's initiative push-in connection technology

Complete Line:

The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3208943 PT 4-FSI/F Series Black, 4mm², Single-Level, Push In Termination, Fused, CSA

P.O.A.

Phoenix Contact 3208943 PT 4-FSI/F Series Black, 4mm², Single-Level, Push In Termination, Fused, CSA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-FSI/F

Termination Method

Push In

Cable CSA

4mm²

Fused

Yes

Voltage Rating

400 V

Current Rating

10A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

CSA

Standards Met

CSA, cULus, DNV GL, EAC

Model Number

PT 4-FSI/F

Country of Origin

Poland

Product details

PT Type F Fused DIN rail terminal block - Phoenix Contact

The PT DIN rail mounted terminal blocks from Phoenix contact are fused, type F terminal blocks that give you the added protection compared to a conventional DIN rail terminal block. PT series blocks are small in size, so it allows for wiring in confined spaces while also allowing a more compact setup on a single rail. These terminal blocks have a double function shaft while also having an additional testing port and thanks to the push-in connection technology, you'll have an effortless install. Simply plug in your cable and ensure a tight connection has been made by slightly tugging the cable.

The housing is made from a black polyamide material and is backed by a flammability rating of V0. Not to mention, these PT terminal blocks also have an LED to allow you to determine your voltage rating.

Features and benefits:

  • Added protection with an F type fuse

  • Small size allows for even the tightest of installs

  • LED to indicate voltage

  • 50% less insertion force thanks to Phoenix's initiative push-in connection technology

Complete Line:

The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.