Phoenix Contact 3210169 PT 2.5-TWIN-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

RS Stock No.: 687-9537Brand: Phoenix ContactManufacturers Part No.: 3210169Distrelec Article No.: 30401217
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-MT

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

PT 2,5-TWIN-MT

Country of Origin

Poland

Product details

Knife Disconnect Terminal Blocks MT/TG

Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.

Features and benefits:

  • 50 % less insertion force

  • Direct plugging from 0.34 mm²

  • Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

  • High current carrying capacity: 20A, 400V

  • Flexibly applicable with standardized plug-in zone for function elements

  • Standard plug-in bridges for all power distribution tasks

Accessories:

Partition plate – 648-6832
End cover – 687-9540

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3210169 PT 2.5-TWIN-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

P.O.A.

Phoenix Contact 3210169 PT 2.5-TWIN-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-TWIN-MT

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Voltage Rating

400 V

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

PT 2,5-TWIN-MT

Country of Origin

Poland

Product details

Knife Disconnect Terminal Blocks MT/TG

Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.

Features and benefits:

  • 50 % less insertion force

  • Direct plugging from 0.34 mm²

  • Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²

  • High current carrying capacity: 20A, 400V

  • Flexibly applicable with standardized plug-in zone for function elements

  • Standard plug-in bridges for all power distribution tasks

Accessories:

Partition plate – 648-6832
End cover – 687-9540

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.