Phoenix Contact 3210172 PT 2.5-QUATTRO-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Voltage Rating
400 V
American Wire Gauge
26 → 12AWG
Series
PT 2.5-QUATTRO-MT
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Standards Met
cULus Recognized, EAC, IECEE CB Scheme
Model Number
PT 2,5-QUATTRO-MT
Country of Origin
Poland
Product details
Knife Disconnect Terminal Blocks MT/TG
Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.
Features and benefits:
- 50 % less insertion force
- Direct plugging from 0.34 mm²
- Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
- High current carrying capacity: 20A, 400V
- Flexibly applicable with standardized plug-in zone for function elements
- Standard plug-in bridges for all power distribution tasks
Accessories:
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 90 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Voltage Rating
400 V
American Wire Gauge
26 → 12AWG
Series
PT 2.5-QUATTRO-MT
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
20A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Standards Met
cULus Recognized, EAC, IECEE CB Scheme
Model Number
PT 2,5-QUATTRO-MT
Country of Origin
Poland
Product details
Knife Disconnect Terminal Blocks MT/TG
Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.
Features and benefits:
- 50 % less insertion force
- Direct plugging from 0.34 mm²
- Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
- High current carrying capacity: 20A, 400V
- Flexibly applicable with standardized plug-in zone for function elements
- Standard plug-in bridges for all power distribution tasks
Accessories:
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.