Phoenix Contact 3210237 PT 2.5-DIO/R-L Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
26 → 12AWG
Series
PT 2.5-DIO/R-L
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
500mA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC
Model Number
5-DIO/R-L, PT 2
Distrelec Product Id
30401219
Country of Origin
Poland
Product details
Diode and Lamp Terminal Blocks
Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.
Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Voltage Rating
800 V
American Wire Gauge
26 → 12AWG
Series
PT 2.5-DIO/R-L
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
500mA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, cULus, EAC
Model Number
5-DIO/R-L, PT 2
Distrelec Product Id
30401219
Country of Origin
Poland
Product details
Diode and Lamp Terminal Blocks
Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.
Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.