Phoenix Contact 3210266 PT 2.5-QUATTRO-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

RS Stock No.: 687-9736Brand: Phoenix ContactManufacturers Part No.: 3210266
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-DIO/L-R

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

500mA

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus, EAC, REACH

Model Number

PT 2,5-QUATTRO-DIO/L-R

Country of Origin

Poland

Product details

Diode and Lamp Terminal Blocks

Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3210266 PT 2.5-QUATTRO-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination

P.O.A.

Phoenix Contact 3210266 PT 2.5-QUATTRO-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO-DIO/L-R

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

500mA

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus, EAC, REACH

Model Number

PT 2,5-QUATTRO-DIO/L-R

Country of Origin

Poland

Product details

Diode and Lamp Terminal Blocks

Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Integrated diodes (1N 4007) and lamps on certain parts
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Configurations include lamp test circuits and fault message circuits

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.