Technical documents
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
12 → 26AWG
Series
PTTBS 2.5-DIO/O-U
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Current Rating
500mA
Voltage Rating
500 V
Model Number
PTTBS 2,5-DIO/O-U
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3210282 PTTBS 2.5-DIO/O-U Series, 0.14 → 4mm², Push In Termination
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3210282 PTTBS 2.5-DIO/O-U Series, 0.14 → 4mm², Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAmerican Wire Gauge
12 → 26AWG
Series
PTTBS 2.5-DIO/O-U
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Current Rating
500mA
Voltage Rating
500 V
Model Number
PTTBS 2,5-DIO/O-U
Country of Origin
China