Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks

RS Stock No.: 687-9540Brand: Phoenix ContactManufacturers Part No.: 3211003Distrelec Article No.: 30058503
brand-logo

Technical documents

Specifications

Accessory Type

End Cover

Series

D-PT 2.5-MT

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Material

Polyamide

Country of Origin

Germany

Product details

Accessories for Push-In Connection Terminal Blocks

These accessories are for use with this range of Push-In Terminal Blocks.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks

P.O.A.

Phoenix Contact D-PT 2.5-MT Series End Cover for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Accessory Type

End Cover

Series

D-PT 2.5-MT

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Material

Polyamide

Country of Origin

Germany

Product details

Accessories for Push-In Connection Terminal Blocks

These accessories are for use with this range of Push-In Terminal Blocks.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.