Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey, 0.14 → 4mm², Push In Termination

RS Stock No.: 207-3748Brand: Phoenix ContactManufacturers Part No.: 3211427
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

PTTB 2.5-DIO/UL-UR

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

No

Voltage Rating

500 V

Current Rating

500mA

Model Number

PTTB 2,5-DIO/UL-UR

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey, 0.14 → 4mm², Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 3211427 PTTB 2.5-DIO/UL-UR Series Grey, 0.14 → 4mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Grey

Series

PTTB 2.5-DIO/UL-UR

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

No

Voltage Rating

500 V

Current Rating

500mA

Model Number

PTTB 2,5-DIO/UL-UR