Phoenix Contact 3211822 PT 6-PE Series Green, Yellow, Single-Level, Push In Termination

Technical documents
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
20 → 8AWG
Series
PT 6-PE
Termination Method
Push In
Model Number
PT 6-PE
Distrelec Product Id
11049733
Country of Origin
China
Product details
PT Series Earth (Ground) Modular Terminal Blocks
A professional range of PT series earth DIN Rail terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.
PT Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Green, Yellow
Number of Levels
Single
American Wire Gauge
20 → 8AWG
Series
PT 6-PE
Termination Method
Push In
Model Number
PT 6-PE
Distrelec Product Id
11049733
Country of Origin
China
Product details
PT Series Earth (Ground) Modular Terminal Blocks
A professional range of PT series earth DIN Rail terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.