Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Series
PTU 4 BK
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
PTU 4 BK
You may be interested in
Phoenix Contact 3211776 PT 4 BK Series Black, Single-Level, Push In TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3211866 PTU 4 BK Series Black, 0.2 → 6mm², Push In Termination
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3211866 PTU 4 BK Series Black, 0.2 → 6mm², Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3211776 PT 4 BK Series Black, Single-Level, Push In TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactColour
Black
Series
PTU 4 BK
American Wire Gauge
12 → 24AWG
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Fused
No
Voltage Rating
800 V
Current Rating
32A
Model Number
PTU 4 BK
You may be interested in
Phoenix Contact 3211776 PT 4 BK Series Black, Single-Level, Push In TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 50) (ex VAT)