Phoenix Contact 3-Way PTS 2.5-TWIN-PE Earth Terminal Block, 26 → 12 AWG Wire, Push In, Polyamide Housing

Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
PTS 2.5-TWIN-PE
Wire Size
26 → 12 AWG
Colour
Green/Yellow
Number Of Ways
3
Termination Method
Push In
Housing Material
Polyamide
Length
49mm
Width
5.2mm
Height
50.5mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Country of Origin
Poland
Product details
PTS 2.5 Ground Terminal Blocks
Angled conductor entry
Large space saving when used in concealed wiring systems
Equipped with four bridge shafts to offer a wide range of potential bridging options
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactEarth Block Type
PTS 2.5-TWIN-PE
Wire Size
26 → 12 AWG
Colour
Green/Yellow
Number Of Ways
3
Termination Method
Push In
Housing Material
Polyamide
Length
49mm
Width
5.2mm
Height
50.5mm
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-60°C
Country of Origin
Poland
Product details
PTS 2.5 Ground Terminal Blocks
Angled conductor entry
Large space saving when used in concealed wiring systems
Equipped with four bridge shafts to offer a wide range of potential bridging options
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.