Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Grey, 0.2 → 6mm², Single-Level, Push In Termination

RS Stock No.: 708-1734Brand: Phoenix ContactManufacturers Part No.: 3212125
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-DIO 1N 5408/R-L

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

1.5 (Nominal)A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

BV, CSA, cUL Recognized, DNV GL, EAC

Model Number

PT 4-DIO 1N 5408/R-L

Country of Origin

China

Product details

PT 4 DIO Component Terminal Blocks

Compact design
Can be used for a wide range of switching tasks
Versions with diode conducting direction from left to right or visa versa
Can be double bridged

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Grey, 0.2 → 6mm², Single-Level, Push In Termination

P.O.A.

Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Grey, 0.2 → 6mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-DIO 1N 5408/R-L

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

1.5 (Nominal)A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

BV, CSA, cUL Recognized, DNV GL, EAC

Model Number

PT 4-DIO 1N 5408/R-L

Country of Origin

China

Product details

PT 4 DIO Component Terminal Blocks

Compact design
Can be used for a wide range of switching tasks
Versions with diode conducting direction from left to right or visa versa
Can be double bridged

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

You may be interested in