Phoenix Contact Din Plug, 4-Way, 17.5A, 26 → 16 AWG Wire, Push In Termination

RS Stock No.: 240-7312Brand: Phoenix ContactManufacturers Part No.: 3212536
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

4

Current Rating

17.5A

Wire Size

26 → 16 AWG

Termination Method

Push In

Country of Origin

Poland

You may be interested in

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Din Plug, 4-Way, 17.5A, 26 → 16 AWG Wire, Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Din Plug, 4-Way, 17.5A, 26 → 16 AWG Wire, Push In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Ways

4

Current Rating

17.5A

Wire Size

26 → 16 AWG

Termination Method

Push In

Country of Origin

Poland

You may be interested in