Phoenix Contact FBS 20-3.5 Series Jumper Bar for Use with Modular Terminal Block

RS Stock No.: 803-7918Brand: Phoenix ContactManufacturers Part No.: 3213069Distrelec Article No.: 14828201
brand-logo

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

FBS 20-3.5

For Use With

Modular Terminal Block

Mounting Type

Plug-In

Colour

Red

Material

Copper

Pitch

3.5mm

Country of Origin

Germany

Product details

FBS Plug-in jumper bridges - Phoenix Contact

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

Pitch of 3.5mm with a length of 3mm

FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time

Complete Line:

The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

FBS Series

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FBS 20-3.5 Series Jumper Bar for Use with Modular Terminal Block

P.O.A.

Phoenix Contact FBS 20-3.5 Series Jumper Bar for Use with Modular Terminal Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

FBS 20-3.5

For Use With

Modular Terminal Block

Mounting Type

Plug-In

Colour

Red

Material

Copper

Pitch

3.5mm

Country of Origin

Germany

Product details

FBS Plug-in jumper bridges - Phoenix Contact

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

Pitch of 3.5mm with a length of 3mm

FBS is designed to be used in Plug-in bridge scenarios
The maximum load current of an impressive 16A
Effortless to use, simply push into your terminal block and save time

Complete Line:

The FBS Jumper bar is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

FBS Series