Phoenix Contact 3213742 PT 1.5/S-3PV Series Grey, 0.14 → 1.5mm², Triple-Level, Push In Termination

Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Triple
American Wire Gauge
26 → 16AWG
Series
PT 1.5/S-3PV
Termination Method
Push In
Cable CSA
0.14 → 1.5mm²
Current Rating
15A
Voltage Rating
500 V
Model Number
PT 1,5/S-3PV
Distrelec Product Id
30402054
Country of Origin
Poland
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Triple
American Wire Gauge
26 → 16AWG
Series
PT 1.5/S-3PV
Termination Method
Push In
Cable CSA
0.14 → 1.5mm²
Current Rating
15A
Voltage Rating
500 V
Model Number
PT 1,5/S-3PV
Distrelec Product Id
30402054
Country of Origin
Poland
Product details
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.